
Number
Technical specifications
- Tool holder
1/4" (6.3 mm)
- Air consumption
100 l/min
- Max. operating pressure
10 bar
- Operation pressure
10 bar
Manufacturer's standards (no certificate)
- Product type
Pneumatic tyre inflator
Documents & Downloads
Datasheet
Datasheet 595532 Aerotec AeroTEC 200548, Sprühpistole, Jede Marke, 10 bar Pneumatic tyre inflator 1/4" (6.3 mm) 10 bar
User & Safety Instructions
User & Safety Instructions 595532 Aerotec AeroTEC 200548, Sprühpistole, Jede Marke, 10 bar Pneumatic tyre inflator 1/4" (6.3 mm) 10 bar
User & Safety Instructions 595532 Aerotec AeroTEC 200548, Sprühpistole, Jede Marke, 10 bar Pneumatic tyre inflator 1/4" (6.3 mm) 10 bar
Description
Features
- Material: aluminum
- Connection: Standard SK nipple
- 30 cm rubber hose with car adapter
- Well readable WIKA pressure gauge with pressure gauge protection
- With overpressure protection - including 3 Adapter Kit (adapter for balls, Motor bike tires and air mattresses)
- Display in bar and PSI
- calibrated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 51.23€ 50.39*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























