This pro-series piston compressor is equipped with a particularly robust unit specially designed for demanding applications.
THE PRO series is characterized by very good performance and can easily withstand the daily stresses!
· Compressor system with attached, galvanized compressed air tank
· Oil-lubricated 2-stage unit from THE PRO-series
· Supplied with vibration damper set for vibration-free operation
· Equipped with Condor pressure switch
· The condensate drain is done by means of a ball valve
Technical specifications:
· Model: AEROTEC 1100-500 PER Z PER - 10 bar incl. ST circuit galvanized
· Tank size (L): 500
· Boiler pressure (bar): 10
· Suction power (L/min.): 1100
· Delivery quantity (L/min): 950
· Speed (rpm): 1200
· Sound pressure level LWA/dB: 97/78
· KW/PS engine 7.5/10
· Volt / HZ 400/50
This text is machine translated.