
AG Neovo TX-2401w Touchscreen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms
Highlights & Details
AG Neovo TX-2401w Touchscreen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen technology: LED
- Panel type VA
- Contrast ratio: 3000:1
- 0.274 x 0.274 mm pixel distance
- Market Positioning: Business
- HDMI Version 1.3
- Tilt angle range -5 - 180°
- Energy efficiency rating (HDR): Not available
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
575.1 mm
- Height
451.3 mm
- Depth
279.7 mm
- Weight
7.8 kg
- Dim
(W x H x D) 575.1 x 451.3 x 279.7 mm
- Display size
24 inch - 29 inch
- Display type
Touch display
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
17 W
- Device depth (without stand)
42.4 mm
- Display resolution
1920 x 1080 Pixel
IP65
- Material (details)
Metal
- Height (without base)
347 mm
- Type
External
100 x 100 mm
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
10
- Headphone out
yes
- Weight (without stand)
5.7 kg
- Width (without stand)
575.1 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 84 kHz
- Digital vertical frequency
56 - 76 Hz
- AMD FreeSync
no
- Cable management
yes
- NTSC coverage (typical)
72 %
- Power adapter included
yes
- USB Touch port
yes
- USB Touch ports quantity
1
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- HDMI
yes
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
11.4 kg
- Built-in camera
no
- Glass thickness
3.3 mm
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843212 AG Neovo TX-2401w Touchscreen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms
Description
The Touch screen TX-2401 uses PCAP-Touch technology with 10-point multitouch and is thus relatively insensitive to contamination. It offers a fast, precise and responsive touch experience. The operation is easy and comparable with that of smartphones and tablets and can even be used with latex gloves.
EASY MAINTENANCE AND CLEANING
Commercial grade panel, high-quality components and a scratch-resistant 7H hard glass screen ensure that the 24/7 display is ready for use around the clock. The touchscreen can be cleaned regularly with alcohol.
FRONT SIDE IP65 DUST AND SPLASH-WATER PROTECTION
The white multi-touch monitor TX-2401 with front-side IP65 protection class is protected against dust and spilling liquids and thus Ideal in frequently used working areas.
PROTECTED AGAINST IMPACT
The touch display with IK08 rating and robust metal housing prevent damage from accidental impacts in busy environments, thereby ensuring a long service life.
VERSATILE APPLICATIONS
Thanks to VESA mounting brackets, the TX-2401 White offers flexible fixing options, such as mounting on the table, fixing to a monitor arm. The one included in the delivery Ergonomic pedestal enables an inclination of -2 to 180 degree and thus high flexibility while using. The display has a wide viewing angle of 178 degrees for a stable color reproduction.
VERSATILE CONNECTIVITY
The TX-2401 White offers versatility to connect signal sources via DisplayPort, HDMI or VGA inputs.
CABLE MANAGEMENT
The monitor stand with integrated cable management ensures order and prevents cables from getting in the way when adjusting the screen.
NATHLESS INTEGRATION
The touch screen works with various operating systems and ensures compatibility with Windows, Linux, MacOS and various Android versions.
This text is machine translated.
Features
- Full HD 1920 x 1080 resolution
- 10-point PCAP Touch Technology
- Versatile connectivity: VGA, HDMI, DisplayPort signal inputs
- Windows 10 ready – Plug & Play support for Windows 7/8/10/11
- 24/7 design
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













