
AG Neovo TX-3203 Touchscreen EEC E (A - G) 80 cm (31.5 inch) 1920 x 1080 p 5 ms
Highlights & Details
AG Neovo TX-3203 Touchscreen
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- 0.3637 x 0.3637 mm pixel distance
- Contrast ratio: 1000:1
- Panel type VA
- Port:DisplayPort + HDMI + VGA + USB type-B
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Touchscreen (display)
Yes
- Response time
5 ms
- Brightness
500 cd/m²
- Factory colour
Black
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
742.4 mm
- Height
436.8 mm
- Depth
61.2 mm
- Weight
10.4 kg
- Dim
(W x H x D) 742.4 x 436.8 x 61.2 mm
- Display size
30 inch - 32 inch
- Display type
Touch display
- Display resolution mode
Full HD
E (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Display resolution
1920 x 1080 Pixel
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
10 - 90 %
- Energy consumption per 1000 hours
26 kWh
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
12.9 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843218 AG Neovo TX-3203 Touchscreen EEC E (A - G) 80 cm (31.5 inch) 1920 x 1080 p 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












