
AG Neovo X-17E LED EEC E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 3 ms
Highlights & Details
AG Neovo X-17E LED
- Screen size 43.2 cm (17 inch) SXGA, 1280 x 1024 p;Response time: 3 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Built-in speakers
Technical specifications
- Screen technology: LED
- Panel type TN
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 20000000:1
- 0.264 x 0.264 mm pixel distance
- Market positioning: Industrial
- HDMI Version 1.4
- Panel-mounting interface 75 x 75.100 x 100 mm
- Tilt angle range 0 - 20°
- Product type
LED
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
43.2 cm
- Screen size diagonal (inches)
17 inch
- Screen size diagonal (inches)
17 inch
- Image format
5:4
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
3 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
409.4 mm
- Height
398.2 mm
- Depth
175 mm
- Weight
6 kg
- Dim
(W x H x D) 409.4 x 398.2 x 175 mm
- Display size
- 23 inch
- Display resolution mode
SXGA
E (A - G)
- Display
43.2 cm (17 inch)
- Display (cm)
43.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
19 W
- Device depth (without stand)
64.5 mm
- Display resolution
1280 x 1024 Pixel
- Material (details)
Metal
- Height (without base)
361.9 mm
- Type
External
- Number of speakers
2
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
5.2 kg
- Width (without stand)
409.4 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- DVI port
yes
- Built-in speaker(s)
yes
- Digital horizontal frequency
24 - 83 kHz
- Digital vertical frequency
50 - 75 Hz
- DVI-D ports quantity
1
- AMD FreeSync
no
- Picture-in-Picture
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
15 - 81 kHz
- Flicker-free technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
13 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 60 °C
- 3D
no
- Package weight
7.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
50 - 85 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843250 AG Neovo X-17E LED EEC E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 3 ms
Description
HIGH RELIABILITY
Designed for product durability in 24/7 operation – protected with rugged metal enclosures and NeoV™ Optical Glass and using selected components.
VERSATILITY, PRODUCTIVITY AND COMPATIBILITY
Visualize critical data Simultaneous interaction of multiple video sources or PC applications with versatile connectivity including DisplayPort and HDMI, and PIP/PBP to increase productivity and efficiency. Selectable page ratio and integrated zoom function ensure compatibility with different video sources.
IMPROVED GAMMA SELECTION
Selectable gamma curves optimize visually different types of images. The special AG Neovo image settings improve the reproduction of color, brightness, sharpness and contrast ratios and thus optimize light, shade and shadow or also the color balance during the video playback.
This text is machine translated.
Features
- 5:4 aspect ratio with SXGA 1280 x 1024 resolution
- DisplayPort, HDMI, DVI, VGA inputs
- 2 speaker
- NeoV glass surface and metal housing
- PiP/PbP function for simultaneous display of different signal sources
- Gamma choice for optimum adaptation to image sources
- 24/7 design
- Also available in white housing color
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








