

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED
1920 x 1080 p
54.6 cm
21.5 inch
21 inch
16:9
No
60 Hz
3 ms
250 cd/m²
Black
1 x
1 x
1 x
Built-in speakers
4 W
0.5 W
170°
160°
513.2 mm
368.5 mm
155 mm
6.7 kg
(W x H x D) 513.2 x 368.5 x 155 mm
- 23 inch
Full HD
E (A - G)
54.6 cm (21.5 inch)
54.6 cm
0.3 W
18 W
No
56.2 mm
1920 x 1080 Pixel
Metal
324.3 mm
External
No
2
yes
0 - 40 °C
6.1 kg
513.2 mm
no
yes
5 - 95 %
yes
yes
no
no
no
no
yes
yes
yes
24 - 83 kHz
50 - 75 Hz
1
no
yes
72 %
yes
yes
yes
15 kWh
yes
yes
10 - 90 %
-20 - 60 °C
no
no
yes
50 - 85 Hz
yes
User & Safety Instructions 3843245 AG Neovo X-22EW LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 3 ms
The necessary accessories are required to use the article as described.