
Number
AgfaPhoto compact DC8200 1/3.2" compact camera 18 MP CMOS 4896 x 3672 pixel violet
Highlights & Details
- Digital technology: The AgfaPhoto DC8200 is a 18-megapixel entry-level digital camera with 8-fold optical Zoom
- Full HD videos: In addition to photos, the AgfaPhoto DC8200 can also record videos in full HD quality
- Small & handy: With only 120 grams and dimensions of 6 cm x 9 cm x 2.4 cm, the camera fits into any pocket and is the ideal travel companion
- Memory: Photos can be stored on an SD card (up to 32 GB; not supplied)
- Connectivity: The camera can be connected to a PC via USB cable to transfer the photos
Technical specifications
- 1/3.2" image sensor size
- Camera type: Compact camera
- Megapixel (approx.): 18 MP
- Sensor type CMOS
- Maximum image resolution 4896 x 3672 pixel
- Photo resolution(s): (18M) 4896 x 3672
- (16M) 4608 x 3456
- (14M) 4288 x 3216
- (12M) 4000 x 3000
- (10m) 3648 x 2736
- (8M) 3264 x 2448
- (7M HD) 3648 x 2056
- (5M) 2592 x 1944
- Image stabilizer: Yes
- Supported image formats: JPEG
- Optical Zoom: 8x
- Focus setting: Auto
- Exposure Compensation: ± 2EV (1/2EV step)
- Flash modes: Auto, suppressed, red-eye reduction
- Video recording: Yes
- Maximum video resolution 1920 x 1080 pixels
- HD type: Full HD
- Video resolution 640 x 480.1280 x 720.1920 x 1080 mm
- Motion-JPEG Frame rate 30 fps
- Resolution at Capture Speed: 640x480@30fps, 1280x720@30fps, 1920x1080@30fps
- Supported video formats: AVI
- Voice recording: Yes
- Compatible memory cards: SD
- Max memory card size: 32 GB
- Display TFT
- Touchscreen: No.
- Screen size 6.86 cm (2.7")
- USB version 2.0
- HDMI: No.
- Near Field Communication (NFC): No.
- White balance: Auto, cloudy, daylight, fluorescent, glow
- Image styles: Landscape, night, night portrait, portrait, sunset
- Automatic release delay 2,5,10 s
- Operating temperature: 0 - 40 °C
- Strap included: Yes
- Supplied cable USB
- Batteries/rechargeable batteries included: Yes
- Bag: Yes
- Product type
Digital camera
- Series
DC8200
- Set content
Battery
Camera bag
- Resolution
18 MP
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
- Optical zoom
8 x
- Screen size diagonal (cm)
6.8 cm
- Screen size diagonal (inches)
2.7 inch
- Display
TFT
- Supported memory cards
SD
SDHC
SDXC
- Connection
USB 2.0
- Power supply
Li-ion rechargeable battery
- Factory colour
Violet
- Width
9 cm
- Height
6 cm
- Depth
2.4 cm
- Weight
120 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 9 x 6 x 2.4 cm
- Rechargeable battery technology
Lithium
- Bluetooth
No
- Microphone
Yes
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3335321 AgfaPhoto AgfaPhoto Realishot DC8200 purple Digital camera 18 MP Optical zoom: 8 x Violet Battery, Camera bag
User & Safety Instructions
User & Safety Instructions 3335321 AgfaPhoto AgfaPhoto Realishot DC8200 purple Digital camera 18 MP Optical zoom: 8 x Violet Battery, Camera bag
Description
This text is machine translated.
Features
- Compact camera 18 MP CMOS violet
- 1/3.2" image sensor size
- Picture stabiliser
- Optical Zoom: 8x
- ± 2EV (1/2EV step)
- Video recording 1920 x 1080 pixels Full HD
- In-built microphone speech recording
- Lithium
Scope of delivery
- USB cable
- Camera bag
- Lithium-ion rechargeable battery
- Quick start guide







