The STE 56 makes your telephone center a Command bridge! Thanks to the 30 freely programmable keys incl. LED-support, which can be occupied in two levels just like in the SENSORfon ST 56 (IP), the STE 56 becomes the work easier for all, who have to manage a large number of telephone numbers and functions.So you can see at a glance, which colleagues are speaking and can coordinate incoming calls perfectly. The STE 56 can only be used in conjunction with the AGFEO ST 56 and ST 56 IP system telephones. A maximum of three STE 56 can be connected to a system telephone. The total number of STE 56 that can be connected depends on the communication system used. Self-labeling keys You assign the STE 56 keys in the configuration software. There is no need to print out the key layout, this is done automatically by the ePaper. Of course, the labeling of the buttons changes when the configuration is changed via remote maintenance Individual labels The self-labeling keys do not necessarily have to display the default labels, individual key labels are also possible. Darkmode Another advantage of the self-labeling keys: The display adapts to the system telephone. So if the ST 56 (IP) is set to darkmode, it will also be displayed on the STE. Can be assigned in 2 levels The function keys of the STE 56 can be assigned in 2 levels. If you have created a function key ""Key level"", you can switch between the levels so that the key assignment of 2. Level is displayed. Without this function key, the 1. And 2. Level 2 lines are displayed. Wall Mounting The STE 56 can be mounted to the wall with only two screws. The flat back is already prepared for wall mounting, so you can also extend a wall mounted ST 56 with a STE 56. Updatable Thanks to the ability to install software updates, the STE 56 is always up to date. Power supply independent with PoE power If you use a ST 56 IP at a LAN connection with PoE, 2 STE 56 can be operated on this telephone without an additional power supply.
This text is machine translated.