
Highlights & Details
aha Elektronik N-ERGY Bluetooth speaker
- Powerful outdoor Bluetooth® speaker with power pack function for an extensive music enjoyment on the indoor or garden party with mobile phone, tablet or laptop
- Rich sound for the party in your own home or in the garden: Two 20-watt loudspeakers and two passive radiators (each 10 watt) at the side surfaces for a powerful sound
- Enjoy your favorite songs for a long time: Use the speaker via Bluetooth® for 12 hours
- Integrated power pack: Smartphones, tablets, etc. can be charged directly via USB on the speaker
- Water-proof according to IPX6: No matter whether under the shower or relaxed at the pool - good music can also be enjoyed with jet, rain and water spray
- With the indoor/outdoor mode you can optimally adapt the sound experience to the environment by pressing a button, treble and bass are adjusted automatically
- 3 modes offer the perfect sound for every situation: Indoor mode, outdoor mode and 3D mode for a room-filling 3D sound
- This text is machine translated.
Technical specifications
- Product type
Bluetooth speaker
- Output rating
60 W
- Mobile speaker features
Aux
Outdoor
Handsfree
spray-proof
USB
- Interfaces (input)
Audio line in
USB C®
- Bluetooth
5.0
- Transfer type
Bluetooth®
- Dim
(W x H x D) 31 x 15.2 x 11.8 cm
10 m
- Factory colour
Black
- Max. battery life
12 h
- Power supply (LOV)
rechargeable
via USB
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Weight
2550 g
- Width
31 cm
- Height
15.2 cm
- Depth
11.8 cm
- Wireless charging
No
- Charging capacity (min.)
10 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 2476143 aha Elektronik N-ERGY Bluetooth speaker Aux, Outdoor, Handsfree, spray-proof, USB Black
User & Safety Instructions
User & Safety Instructions 2476143 aha Elektronik N-ERGY Bluetooth speaker Aux, Outdoor, Handsfree, spray-proof, USB Black
Description
Features
- True-Wireless-Stereo: Connect two loudspeakers via Bluetooth® and place freely in the room for real stereo sound
- full mobility thanks to battery operation with LED charging indicator: Quick charging within 3.5 hours with USB-C™ interface
- Bluetooth® version 5.0: Fast, stable and energy-efficient data transfer
- Integrated hands-free system
- Connect AUX-in to the mobile speaker via cable to save power
- tough, washable surface – if it gets muddy at the festival or at the garden party
- the sound always on the man or woman: Portable speaker with handle and carrying strap
- Color: Black
- Color: Black
- Product range: Mobile Entertainment
- Connection: 3.5 mm jack socket/USB-C™-coupling/socket/USB-type A-coupling
- Audio playback: Audio-in (3.5 mm jack plug)
- USB type A coupling Max. Range: 10 m
- Connection: Bluetooth®
- Bluetooth® version: 5
- Capacity: 7200 mAh
- Audio system: Stereo
- IP protection class: IPX6 (protection against strong continuous rain)
- Max. Music output 60 W
- Bluetooth® profiles supported: A2DP
- AVRCP V1.4
- HFP V1.5
- Additional functions: Hands-free system
- Width 31 cm Scan function
- Weight: 2550 g.
- Height 15.2 cm
- Depth 11.8 cm
- Battery type: Li-ion battery
- Power: 53.28 Wh
- Power supply: Integrated Li-ion battery
- Recommended application: Mobile Music
Scope of delivery
- 1 Bluetooth® speaker "N-ERGY"
- 1 USB-C™ charging cable
- 1 carrying strap
- 1 operating instructions





