

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 mV
Bench multimeter
1000 V
100 mV
750 V
10 mA
10 A
10 mA
10 A
100 Ω - 10 MΩ
100 Hz - 100 kHz
-50 to +400 °C
0.02 %
True RMS
250 mm
97 mm
295 mm
3.2 kg
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
1908
Digital
(L x W x H) 295 x 97 x 250 mm
Data logger
USB
Datasheet 1926931 Aim TTi 1908 Bench multimeter Digital Data logger CAT II 600 V, CAT III 300 V
User & Safety Instructions 1926931 Aim TTi 1908 Bench multimeter Digital Data logger CAT II 600 V, CAT III 300 V