
Number
Highlights & Details
1908P
- CAT II 600 V, CAT III 300 V
Technical specifications
- Voltage reading range DC (min.)
100 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
100 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
10 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 Ω - 10 MΩ
- Frequency reading range
100 Hz - 100 kHz
- Temperature
-50 to +400 °C
- Basic accuracy
0.02 %
- Measurement type (details)
True RMS
- Height
97 mm
- Width
250 mm
- Length
295 mm
- Weight
3.2 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
1908P
- Display
Digital
- Dim
(L x W x H) 295 x 250 x 97 mm
- Features
Data logger
- Interfaces
USB
RS232
LAN
Documents & Downloads
Datasheet
Datasheet 1926920 Aim TTi 1908P Bench multimeter Digital Data logger CAT II 600 V, CAT III 300 V
User & Safety Instructions
User & Safety Instructions 1926920 Aim TTi 1908P Bench multimeter Digital Data logger CAT II 600 V, CAT III 300 V
Description
This text is machine translated.
Features
- Operation via ac or built-in rechargeable battery.
- 0.02% basic accuracy, 120,000 number of steps.
- Automatic or manual range selection.
- Ac and DC voltage, AC and DC current, resistance, capacitance and frequency measurement; continuity check and diode test.
- True RMS AC and AC+DC measurement.
- 2- and 4-wire resistance measurements.
- Nullification for display and resistance measurement.
- The selectable measuring speed.
- Touch Hold mode - stable measured value is held until it is updated.
- Data logger with timer (500 measuring points).
- Temperature measurement with PT100 or PT1000 sensors.



