
Highlights & Details
ISO digital desktop multimeter 1908P
- CAT II 600 V, CAT III 300 V
- High accuracy and resolution: 0.02%, 1NA, 1mW, 1mW, 100nA
- Frequency, capacitance and temperature measurements
Technical specifications
- Voltage reading range DC (min.)
100 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
100 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
10 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
100 Ω - 10 MΩ
- Frequency reading range
100 Hz - 100 kHz
- Temperature
-50 to +400 °C
- Basic accuracy
0.02 %
- Measurement type (details)
True RMS
- Height
97 mm
- Width
250 mm
- Length
295 mm
- Weight
3200 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
1908P
- Display
Digital
- Display (counts)
120.000
- Dim
(L x W x H) 295 x 250 x 97 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3409244 Aim TTi 1908P Bench multimeter Digital Data logger CAT II 600 V, CAT III 300 V Display (counts): 120.000
User & Safety Instructions
User & Safety Instructions 3409244 Aim TTi 1908P Bench multimeter Digital Data logger CAT II 600 V, CAT III 300 V Display (counts): 120.000
Description
This text is machine translated.
Features
- Operation via AC power or built-in battery.
- 0.02 % basic accuracy, 120,000 counting steps.
- Automatic or manual range selection.
- Direct and alternating voltage, direct and alternating current, resistance, capacity and frequency measurement; continuity test and diode test.
- True RMS AC and AC+DC-measurement.
- 2 and 4 wire resistance measurements
- Zero adjustment for display and resistance measuring.
- Selectable measurement speed.
- Touch-hold mode - the stable measurement value is kept till updated again.
- Data logger with timer (500 measuring points).
- Temperature measurement with PT100 or PT1000 sensors.



