
Number
Total (€ 533.61 / piece)
€ 533.61
plus VAT.
Only 2 Piece(s) available
Highlights & Details
2-channel laboratory power supply aim TTi EL 302 RD, 0 to 30 V/0 to 2 A, 120W
- No. of outputs 2 x
- 0 - 30 / 0 - 2 A
- 0 - 30 V DC / 0 - 2 A
- 120 W
Technical specifications
- Type
EL302RD
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
120 W
Manufacturer's standards (no certificate)
- Input voltage
115 V AC
230 V AC
- Connections
Pole terminal
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0 V DC
- Max. output current
2 A
- Output current (min.)
0 A
- Output current 2 (max.)
2 A
- Output current 2 (min.)
0 A
- Residual ripple
1 µVrms
- Max. temperature
+40 °C
- Min. temperature
+5 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418415 Aim TTi EL302RD Bench PSU (adjustable voltage) 0 - 30 0 - 2 A 120 W No. of outputs 2 x
Information
Information 1418415 Aim TTi EL302RD Bench PSU (adjustable voltage) 0 - 30 0 - 2 A 120 W No. of outputs 2 x
Description
Features
- 30W to 130W linear, single, double and triple output
- Simply outputs 30 V/1 A, 18 V/3.3 A, 56 V/1.1 A, 15 V/5 A, 30 V/3 A
- Single, double and triple output, 30 V/2 A
- Independent digital current and voltage meter for each output with 4-digit resolution
- Switchable local or remote detection
- Constant current or constant voltage operation
- Compact design, consumes less space on the work table
- Silent cooling without fans
- DC output switch, automatic mode display
- Simply output 35 V/5 A
- Independent digital current and voltage meter for each output with 4-digit resolution
- Switchable local or remote detection
- Constant current or constant voltage operation
- Compact design, consumes less space on the work table
- Silent cooling without fans
- DC output switch, automatic mode display
- 175 W Single Output
- This text is machine translated.






