
Number
Highlights & Details
MX100Q Quad PSU DC Power SUPPLY 4 output
- No. of outputs 4 x
- 0 - 35 V DC / 0 - 6 A
- 0 - 35 V DC / 0 - 6 A
- 0 - 70 V DC / 0 - 3 A
- 0 - 70 V DC / 0 - 3 A
- 420 W
- RS232, USB , LAN
Technical specifications
- 5.2" TFT LCD, 480x128 pixels
- Type
MX100Q-S2
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
4 x
420 W
- Interfaces
RS232
USB
LAN
- Dim
(L x W x H) 375 x 320 x 130 mm
Manufacturer's standards (no certificate)
- Input voltage
110 V AC
240 V AC
- Weight
7.3 kg
- Output voltage (max.)
35 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
35 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
70 V DC
- Output voltage 3 (min.)
0 V DC
- Output voltage 4 (max.)
70 V DC
- Output voltage 4 (min.)
0 V DC
- Max. output current
6 A
- Output current (min.)
0 A
- Output current 2 (max.)
6 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3 A
- Output current 3 (min.)
0 A
- Output current 4 (max.)
3 A
- Output current 4 (min.)
0 A
- Width
320 mm
- Height
130 mm
- Length
375 mm
- Residual ripple
1 mV
- Max. temperature
+40 °C
- Min. temperature
+5 °C
Documents & Downloads
Datasheet
Datasheet 3131386 Aim TTi MX100Q-S2 Bench PSU (adjustable voltage) 0 - 35 V DC 0 - 6 A 420 W RS232, USB , LAN No. of outputs 4 x
User & Safety Instructions
User & Safety Instructions 3131386 Aim TTi MX100Q-S2 Bench PSU (adjustable voltage) 0 - 35 V DC 0 - 6 A 420 W RS232, USB , LAN No. of outputs 4 x
Description
This text is machine translated.
Features
- Four independent and full-fledged outputs
- Simultaneous display of measured values and settings for all outputs
- Immediate access to the voltage/current setting for each output
- Multiple ranges at each output for wider voltage/current selection
- Immediate individual on/off control as well as multi-on/off control that can be sequenced
- Up to 250 setting memories for single or multiple outputs
- Range switching enables variable voltage/current combinations
- Low output noise and low ripple by linear regulation
- High setting resolution of up to 1 mV and 0.1 mA
- Variable OVP and OCP triggers at all outputs
- Selectable voltage monitoring (insulated monitoring)
- Selectable mean value formation for ammeter
- Switchable remote sense ability
- Simultaneous output measurement for all outputs
- Numerical or rotary wheel control for all parameters
- Single or combined switching on and off of the outputs with programmable delay sequence
- Intelligent fan control, which monitors the ambient temperature as well as power consumption
- 3U ½ rack or ¾ rack enclosure for table or rack mounting











