There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AirCap® bubble wrap 75 cm x 100 m (W x L) polyethylene, recyclable transparent
Highlights & Details
Nub dimensions 9.5 x 4 mm (W x H)
With cardboard core
Material: Polyethylene, recyclable
Color: Transparent
Technical specifications
Product type
Bubble wrap
Width
75 cm
Length
100 m
Nub dimentions
9,5 x 4 mm (B x H)
Material
Polyethylene (PE)
Factory colour
Transparent
Content
75 m
Description
The AirCap® barrier layer bubble wrap can be used as cushioning protection, intermediate layer and surface protection. Ideal protection for sensitive and fragile products. The barrier layer reduces the air loss in the nub and guarantees long-term cushioning protection. The foil can be torn off cleanly and straight in a transverse direction (knife and scissors not necessary).
This text is machine translated.
Features
Bubble wrap
Description
The AirCap® barrier layer bubble wrap can be used as cushioning protection, intermediate layer and surface protection. Ideal protection for sensitive and fragile products. The barrier layer reduces the air loss in the nub and guarantees long-term cushioning protection. The foil can be torn off cleanly and straight in a transverse direction (knife and scissors not necessary).