
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
AIV 23404T Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent Sold per metre
- Factory colour Transparent
- Cross section (details) 2 x 1.5 mm²
Technical specifications
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
2 x 1.5 mm² + 2 x 1.5 mm²
- Cable features
OFC core
highly flexible
Twin cable
- Width
6 mm
- Height
2.8 mm
- Factory colour
Transparent
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
23404T
- Insulation material
PVC
- Core layout
2 x 191 x 0.1 mm
- Core layout
191 x 0.10 mm
- Type
LS/CU blank
- Max. length sold by the metre
1000 m
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
- Cross section
2 x 1.5 mm²
Documents & Downloads
Datasheet
Datasheet 342459 AIV 23404T Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent Sold per metre
User & Safety Instructions
User & Safety Instructions 342459 AIV 23404T Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent Sold per metre
Description
OFC speaker cable of the highest purity in transparent format. Fine wire plain individual-stranded conductors make the cable highly flexible and thus facilitate trouble-free cable routing in any location.


