
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
AIV 23406T Speaker cable 2 x 4 mm² + 2 x 4 mm² Transparent Sold per metre
- Factory colour Transparent
- Cross section (details) 2 x 4 mm²
Technical specifications
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
4 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
4 mm²
- Cross section
2 x 4 mm² + 2 x 4 mm²
- Cable features
OFC core
highly flexible
Twin cable
- Width
9.1 mm
- Height
4.2 mm
- Factory colour
Transparent
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
23406T
- Insulation material
PVC
- Core layout
2 x 509 x 0 .1 mm
- Core layout
509 x 0.10 mm
- Type
LS/CU blank
- Max. length sold by the metre
500 m
- Cross section
2 x 4 mm²
Documents & Downloads
Datasheet
Datasheet 342475 AIV 23406T Speaker cable 2 x 4 mm² + 2 x 4 mm² Transparent Sold per metre
User & Safety Instructions
User & Safety Instructions 342475 AIV 23406T Speaker cable 2 x 4 mm² + 2 x 4 mm² Transparent Sold per metre
Description
OFC speaker cable of the highest purity in transparent format. Fine wire plain individual-stranded conductors make the cable highly flexible and thus facilitate trouble-free cable routing in any location.


