
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Earth cable
1 x
Sold per metre
10 mm²
PVC
Flexible
6.20 mm
No
No
23540T
Blue
567 x 0.15 mm
74 x 0.40 mm
150 m
Yes
60 A
1 x 10 mm²
+90 °C
-40 °C
SK/BL/SH86
6.20 mm
1 x 10 mm²
-25 to +90 °C
Datasheet 606994 AIV 23540T Earth cable 1 x 10 mm² Blue Sold per metre
User & Safety Instructions 606994 AIV 23540T Earth cable 1 x 10 mm² Blue Sold per metre