
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Earth cable
1 x
Sold per metre
35 mm²
PVC
Flexible
11 mm
No
No
23549T
Blue
50 m
Yes
175 A
1 x 35 mm²
+90 °C
-40 °C
M/SK
1 x 35 mm²
-25 to +90 °C
User & Safety Instructions 606865 AIV 23549T Earth cable 1 x 35 mm² Blue Sold per metre