
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Speaker cable
2 x
2.5 mm²
2 x 2.5 mm²
OFC core
Twin cable
8 mm
3.7 mm
Silver
10 m
Yes
No
No
No
23556L
PVC
OFC tin-plated copper, twisted-strand
LS/MFA
PVC
8 x 3.7 mm
2 x 2.5 mm²
Datasheet 602063 AIV 23556L Speaker cable 2 x 2.5 mm² Silver 10 m
User & Safety Instructions 602063 AIV 23556L Speaker cable 2 x 2.5 mm² Silver 10 m