
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Speaker cable
2 x
1.5 mm²
2 x 1.5 mm²
OFC core
highly flexible
6.2 mm
3 mm
Copper
10 m
Yes
No
No
No
23558L
PVC
OFC copper twisted-strand
189 x 0.10 mm
LS/OFC
PVC
2 x 1.5 mm²
Datasheet 602073 AIV 23558L Speaker cable 2 x 1.5 mm² Copper 10 m
User & Safety Instructions 602073 AIV 23558L Speaker cable 2 x 1.5 mm² Copper 10 m