
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Speaker cable
2 x
2.5 mm²
2 x 2.5 mm²
OFC core
Flexible
Twin cable
8 mm
3.8 mm
Transparent
Sold per metre
No
Yes
No
No
53031
PVC
OF copper, silver-plated
2 x 7 x 45 x 0.10 mm
SPIDER
Parallel symmetric
100 m
PVC
53031
2 x 2.5 mm²
User & Safety Instructions 601970 AIV 53031 Speaker cable 2 x 2.5 mm² Transparent Sold per metre