
Number
Akasa AK-CBCA28-18BK USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-A, USB-C®, RJ45, VGA, HDMI®, SD, microSD, Headphones/mic combo (3.5 mm jack)
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-A
USB-C®
RJ45
VGA
HDMI®
SD
microSD
Headphones/mic combo (3.5 mm jack)
- Suitable for
Notebook
PC
MacBook
iMac
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
0.18 m
- Factory colour
Aluminium (anodised)
- Features
Built-in card reader
USB-C® powered
- Width
149.5 mm
- Height
51.8 mm
- Depth
14 mm
- Weight
105.4 g
- Dim
(W x H x D) 149.5 x 51.8 x 14 mm
- Compatible with (brand)
Universal
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3281398 Akasa USB-C® docking station USB Type-C 14-In-1 Dock Compatible with (brand): Universal Built-in card reader, USB-C® pow
Description
This text is machine translated.
Features
- High-quality aluminum housing with smooth, anodized surface
- Supports three-way display mode simultaneously
- Connect up to 14 devices simultaneously via a single USB Type-C® connector
- The supplied carry case protects the hub against dust and scratches
- Host interface: USB Type-C®
- Maximum data transfer rate of 10 Gbps (USB 3.2 Gen 2)
- USB Type-C® (upstream) interface
- Type C® connector (PD): Charge up to 60 W.
- Type-C® connection (data synchronization): Data synchronization up to 5 bps
- USB 2.0-connection: Two USB 2.0 type A-connections
- HDMI socket: Two HDMI sockets, video output up to 4K@30Hz
- VGA socket: Video output up to 1080p at 60Hz
- RJ45 port 10/100/1000Mbps
- USB 5Gbps-Connector: Three USB 5Gbps Type A-Connectors
- SD/ Micro SD card slot
- (Supports simultaneous reading of SD and Micro SD cards)
- Audio connection: Standard CTIA 3.5-mm audio jack






