
Technical specifications
- Product type
USB charger
5 W
- Inputs
Europlug
- Input voltage
100-240 V
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
1 A
- Max. output current
1 A
- Type
AK-CH-03BK
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 67 x 35 x 14 mm
- Height
14 mm
- Length
67 mm
- Width
35 mm
- Weight
19 g
- Factory colour
Black
- Type
Europlug
- Used at
Indoors
- Type
AK-CH-03BK
Documents & Downloads
Datasheet
Datasheet 1395994 Akyga AK-CH-03BK USB charger 5 W 1x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 1395994 Akyga AK-CH-03BK USB charger 5 W 1x USB-A Black Indoors
Warranty Terms
Warranty Terms 1395994 Akyga AK-CH-03BK USB charger 5 W 1x USB-A Black Indoors
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




