
Technical specifications
- Grounding: YesOVP fuse: YesOCP fuse: YesOPP fuse: YesOTP fuse: YesSCP fuse: YesManufacturing material: ABSProduct color: BlueDisplay: YesPackaging: Protective bagProduct dimensions (L x W x H): 5000 x 150 x 85 mmGross weight: 3.4 kgHandle on padlock: No.Cable material: CopperInsulation material TPE
- Product type
eMobility charging cable
- Type A
CEE 16 A
- Type B
Type 2
- No. of phases
3-phase
- Charging mode
Mode 2
- Cable length
5 m
- Cable features
LED charging display (voltage/amperage/power)
- Core layout
5 x 2.5 mm2 + 2 x 0.5 mm2
- Nominal voltage
450 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
IP54
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- Charging capacity
11 kW
- Charging current
16 A
Documents & Downloads
Datasheet
Datasheet 2588265 Akyga AK-EC-12 eMobility charging cable 5 m LED charging display (voltage/amperage/power)
User & Safety Instructions
User & Safety Instructions 2588265 Akyga AK-EC-12 eMobility charging cable 5 m LED charging display (voltage/amperage/power)
Warranty Terms
Warranty Terms 2588265 Akyga AK-EC-12 eMobility charging cable 5 m LED charging display (voltage/amperage/power)
Description
This text is machine translated.




