
Technical specifications
- Grounding: YesOVP fuse: YesOCP fuse: YesOPP fuse: YesOTP fuse: YesSCP fuse: YesManufacturing material: ABSProduct color: BlueDisplay: YesPackaging: Protective bagProduct dimensions (L x W x H): 5000 x 150 x 85 mmGross weight: 3.15 kgHandle on padlock: No.Cable material: CopperInsulation material TPE
- Product type
eMobility charging cable
- Type A
IEC plug
- Type B
Type 1
- No. of phases
1-phase
- Cable length
5 m
- Cable features
LED charging display (voltage/amperage/power)
- Core layout
3 x 6 mm2 + 2 x 0.75 mm2
- Nominal voltage
250 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
IP54
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- Charging capacity
7.2 kW
- Charging current
32 A
Documents & Downloads
Datasheet
Datasheet 2588267 Akyga AK-EC-15 eMobility charging cable 5 m LED charging display (voltage/amperage/power)
User & Safety Instructions
User & Safety Instructions 2588267 Akyga AK-EC-15 eMobility charging cable 5 m LED charging display (voltage/amperage/power)
Warranty Terms
Warranty Terms 2588267 Akyga AK-EC-15 eMobility charging cable 5 m LED charging display (voltage/amperage/power)
Description
This text is machine translated.




