Akyga® AK-EC-23 is a single-phase charger for electric cars. It is equipped with a special GB/T connector which can be found in vehicles imported from China which are not compatible with the European standard (type 2). This allows you to charge your car safely and easily with AC power without the need for adapter or changes to the vehicle's electrical system.
Efficient charging of electric vehicles at every socket
The AK-EC-23 GB/T-charger supplies 3.8 kW power at 16 A and thus enables the fastest possible charging within the limits of a single-phase 230 V-socket. Moreover, the 5 meter long cable offers freedom of connection, even when the car is farther away from the power source.
On the other end of the GB/T charger is a CEE 7/7 plug. With this plug you can charge your car at every 230 V socket - with both an earthing pin and with earthing in the side contacts. This is a practical solution for home, with which you can charge your vehicle in your own garage or driveway – without having to use public charging stations. It is Ideal for people who appreciate the independence and the convenience of charging their car themselves every day.
Adjustable charging current
The GBT charger also allows manual adjustment of the charging current between 8 A, 10 A, 13 A and 16 A, allowing the charging power to be adjusted to the electrical installation or situation.
Clear information about LCD display
The built-in LCD display provides real time data on the charging process – device temperature, current, charging time, voltage, energy consumption and connection status. Thus the user has full control over the charging procedure of his electric vehicle in real time.
Security features that you can rely on
Built-in security features play an important role in safe usage. This includes over-voltage, over-current and over-heating protection. The device stops the charging automatically if it detects any irregularities and thus protects both the charger and the vehicle.
Suitable for outdoor use
The plug of the AK-EC-23 charger conforms to the GB/T standard and meets the IP54 rating, WAS means it is dust and splash proof. This allows the charger to be used outdoors safely, e.g. in a car park, under a carport or in a garage at home. The robust design is suitable for the daily use regardless of the weather conditions.
This text is machine translated.