The two arm Akyga® AK-MB-06 gas monitor mount is an advanced solution that combines functionality with elegant design. It is Ideal for demanding working environments. Thanks to its two independent arms, the bracket allows the installation of two screens with a maximum size of up to 32 inches each, WAS allows great flexibility in configuring the workplace. A gas spring system provides for a gentle and precise adjustment of the position of each monitor, WAS significantly improves the user comfort.
Universal VESA monitor mounting system
The AK-MB-06 monitor holder is equipped with a universal VESA mounting system, which enables a simple mounting of monitors with a hole spacing of 100x100mm or 75x75 mm. This makes the holder compatible with most of the modern monitors on the market. In addition, the direct fastening at the desk ensures the stability and durability of the design, WAS is crucial for a safe and permanent use of the device.
Flexibility and convenience
The table mounting unit offers an extraordinary flexibility thanks to its two gas spring supported arms. Each arm enables an independent adjustment of inclination angle, height and rotation, so that the perfect positioning of the screen can be tuned to individual needs. With the PIVOT-function you can change the alignment of the screen easily from landscape to portrait, WAS provides for additional versatility and comfort in different working situations.
Style and workmanship
The monitor holder combines a modern design with solid processing. Made from high-quality materials, it guarantees durability and stability, while the aesthetic design fits perfectly into any modern office space. The integrated cable management system effectively eliminates mess and mess and gives your workplace a neat and professional appearance.
Versatile use
The AK-MB-06 bracket is perfectly suited for different working environments, from offices to coworking spaces to design studios. In a home office it enables the efficient use of two monitors and improves the ergonomics and the organization of the workplace. In coworking spaces, where flexibility and space saving are critical, the two arms enable a convenient monitor setup for different users. Professionals and creators will appreciate the flexibility in screen configuration that increases productivity when working on complex projects. Thanks to its versatility and functionality the AK-MB-06 holder considerably improves the comfort and the organization of the workplace in a variety of contexts
The two arm Akyga® AK-MB-06 gas monitor mount is an advanced solution that combines functionality with elegant design. It is Ideal for demanding working environments. Thanks to its two independent arms, the bracket allows the installation of two screens with a maximum size of up to 32 inches each, WAS allows great flexibility in configuring the workplace. A gas spring system provides for a gentle and precise adjustment of the position of each monitor, WAS significantly improves the user comfort.
This text is machine translated.