
Highlights & Details
Universal Netbook power supply AK-ND-10 90 W
- 19 V / 4.74 A
- 90 W Power
- Used at: Mains socket
- Input voltage range 100 -250 V
- Suited for notebooks from Toshiba, Asus
Technical specifications
- Product type
Laptop PSU
- Type
AK-ND-10
- Type
AC/DC Adapter
- for brands
Toshiba
Asus
- Output
5.5/2.5 coaxial connector
90 W
- Input voltage
115 V AC
240 V AC
- Input voltage
100 -250 V
- Output voltage
19 V
- Output voltage range
19 V
- Output current (max.) - rounded
4.74 A
- Max. output current
4.74 A
- Dim
(L x W x H) 131.5 x 180 x 31 mm
- Length
131.5 mm
- Width
180 mm
- Height
31 mm
- Weight
254 g
- Factory colour
Black
- Used at
Mains socket
- Cable length
1.2 m
- Output current (details)
4.74 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1395978 Akyga AK-ND-10 Laptop PSU 90 W 19 V 4.74 A
User & Safety Instructions
User & Safety Instructions 1395978 Akyga AK-ND-10 Laptop PSU 90 W 19 V 4.74 A
Warranty Terms
Warranty Terms 1395978 Akyga AK-ND-10 Laptop PSU 90 W 19 V 4.74 A
Description
Akyga® AK-ND-10 is a dedicated power supply for various notebooks, which are supplied with power with parameters 19V/4.74A, with force 90W and with plug 5.5*2.5 mm. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. A networking facility for ASUS, TOSHIBA, HP/Compaq laptops and many other brands. We recommend you use our search engine for laptop power supplies.
This text is machine translated.
This text is machine translated.
Features
- Earthing cable
- Soft-start
- Ferrite filter
- ABS











