There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop PSU
AK-NU-12
7.4/5.0 coaxial connector
5.5/2.5 coaxial connector
5.5/1.7 coaxial connector
4.8/1.7 coaxial connector
5.5/3.0 coaxial connector
65 W
240 V
18.5 V DC
19 V DC
19.5 V DC
20 V DC
18.5 - 20 V
3.5 A
3.5 A
(L x W x H) 95 x 49 x 27 mm
95 mm
49 mm
27 mm
322.5 g
Black
Mains socket
Indoors
yes
Datasheet 2163547 Akyga AK-NU-12 Laptop PSU 65 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 3.5 A
User & Safety Instructions 2163547 Akyga AK-NU-12 Laptop PSU 65 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 3.5 A
Warranty Terms 2163547 Akyga AK-NU-12 Laptop PSU 65 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 3.5 A