There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop PSU
AK-NU-13
7.4/5.0 coaxial connector
5.5/2.5 coaxial connector
5.5/1.7 coaxial connector
4.8/1.7 coaxial connector
5.5/3.0 coaxial connector
90 W
240 V
18.5 V DC
19 V DC
19.5 V DC
20 V DC
18.5 - 20 V
4.74 A
4.74 A
(L x W x H) 125 x 50 x 33 mm
125 mm
50 mm
33 mm
464.5 g
Black
Mains socket
Indoors
1.2 m
Datasheet 2163548 Akyga AK-NU-13 Laptop PSU 90 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 4.74 A
User & Safety Instructions 2163548 Akyga AK-NU-13 Laptop PSU 90 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 4.74 A
Warranty Terms 2163548 Akyga AK-NU-13 Laptop PSU 90 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 4.74 A