Akyga® AK-PD-10 is a convenient USB cable for the Philips OneBlade shaver designed for convenient and safe charging of personal care equipment. It is compatible with the common OneBlade models and is suitable for Ideal as a replacement for the original cable or as additional accessories for home and on the move.
The cable length of 1.8 m offers great comfort while charging.
The cable offers stable power parameters of 5 V / 1 A, WAS 5 W corresponds, optimally for Philips OneBlade shavers. This ensures safe and effective charging without the risk of overload and helps to protect the life of the battery.
These parameters are compatible with standard USB ports so that the cable works with most smartphone chargers, power banks, and computer USB ports. The correct power supply protects the Philips OneBlade Pro battery from overloading and overheating.
The Akyga® AK-PD-10 USB cable is designed for Philips OneBlade shavers with USB charging port.
The biggest advantage of this USB cable is that you can charge your shaver from practically any standard USB power source.
You can use the cable with:
This means you don't have to carry the original charger for Philips shavers - you only need a cable and a standard USB hub. For safety reasons, use tried-and-tested branded chargers with the corresponding specifications.
The solid construction of the cable allows a long service life and safe operation with devices used in the bathroom.
Sturdy plugs provide a secure connection and resistance against repeated insertion/pulling.
The materials used for the product are resistant to typical bathroom conditions – humidity and temperature fluctuations (however, the cable must not be submerged in water).
A correctly selected mains cable protects the Philips shaver's socket and the electronics of the device.
Add Assessment
The cable is Ideal for frequent travellers, who appreciate simple and light solutions that minimize the number of accessories.
The Akyga® AK-PD-10 cable is a cost effective alternative to original Philips shaving units.
The cable is designed to work with the standard 5 V USB mains adapters.
The Akyga® AK-PD-10 USB cable is the perfect choice if:
This reliable accessory simplifies your daily care routine with your Philips shaver. Place it in your shopping basket and enjoy the convenient charging!
The Akyga® AK-PD-10 USB cable is primarily designed for Philips OneBlade Pro models with a 5 V USB input. Before you purchase the shaver on the housing or in the manual, check that your shaver is running at 5 V and has a compatible charging socket.
Yes, provided that the charger provides a 5 V power of at least 5 W. Quick charge chargers are usually compatible as they also have a standard 5 V output. For safety reasons, select chargers with CE certification from reputable manufacturers.
Yes – the cable is designed to power from any USB port, including power banks. It is a convenient solution for business trips, vacations or the gym. Customers appreciate this versatility, especially when traveling abroad.
This text is machine translated.