The Akyga® AK-PD-13 power supply was developed with view to the Xbox 360 Slim console. It has a special plug, which fits perfectly in the console socket of Microsoft and thus guarantees a perfect fit. In addition, the power supply offers the same parameters as the original, so that you can replace an old or damaged power supply without any problem.
The power supply is equipped with a low-noise fan, which helps to maintain an optimum operating temperature and protects your hardware against overheating. An LED on the side of the device indicates the status of the power supply. A red light indicates that it is operational while a green light indicates that the power supply is properly connected to the console.
In addition, the power supply AK-PD-13 is equipped with a power-saving mode. This means you don't have to worry about unnecessary power consumption, when the console is not in use. A practical 1.2 m long power cable is also included in the delivery. This allows you to quickly and easily connect the power supply to a power source.
This text is machine translated.