The Akyga® AK-PD-27 is a compact and reliable power supply designed for charging Bosch Flexxo and Ready’y battery vacuum cleaners. Thanks to its robust design and precisely selected parameters, the power supply ensures a stable voltage and safe operation of the devices under all conditions.
Stable and secure power supply
The Akyga® AK-PD-27 charger for Bosch vacuum cleaners provides a constant voltage of 18 V, allowing efficient charging and power supply of compatible devices without the risk of voltage fluctuations. The precisely tuned current of 0.5 A guarantees a safe operation of the device and protects it against overload, overheating or damage of the battery. It is the perfect solution as a replacement for the original power supply as well as an additional battery charger at home or in office.
Universal charger for Bosch vacuum cleaners
The power supply is equipped with a standard round 5.5 × 2.1 mm DC plug, which is often used in original KPTEC chargers. This means that it can be used to charge Bosch Flexxo Series 2, Ready Series 2 and handheld vacuum cleaners, as well as other devices with similar power requirements, such as small household appliances or power tools.
Durable design and reliable performance
The AK-PD-27 power supply for Bosch vacuum cleaner consists of sturdy, mechanically resistant PVC. The power supply has an integrated protection against short-circuits, overloads and overvoltage, which protects both the connected device and the power supply itself against failures.
Energy efficiency and comfort in everyday life
The Akyga® AK-PD-27 Bosch vacuum cleaner charger is extremely energy efficient and quiet, WAS is reflected in lower energy consumption and higher operating comfort. Due to its light weight and compact design, Ideal is suitable for everyday use.
The power supply is compatible with the following Bosch cordless vacuum cleaner models: BBH214LA/01, BBH214LA/03, BBH214LA/04, BBH214LB/01, BBH214LB/03, BBH214LB/04, BBH2P14L/01, BBH2P14L/04, BBH214B/01, BBHF214B/04, BBHF214G/01, BBHF214G/03, BBHF214G/04, BBHF214R/01, BBHF214R/03, BBHF214R/04, BBHF216/01, BBHF216/02, BBHF216/03, BBHF216/04, BBHF2PARQ/01, BBHF2PARQ/02, BBHF2PARQ/03, BBHF2PARQ/04, BBHL21435/01, BBH21435/03, BBH21435/04, BCHF216B/01, BCHF216B/02, BCHF216B/03 BCHF216B/04, BCHF216S/01, BCHF216S/02, BCHF216S/03, BCHF216S/04, BCHF2BST/01, BCHF2BST/03, BCHF2BST/04, BCHF2MX16/01, BCHF2MX16/02, BCHF2MX16/03, BCF2MX16/04, BHN16L/01, BHN16L/04.
This text is machine translated.