Akyga® AK-SC-E31 is a rugged and reliable 5m long charging cable for electric vehicles designed for private, commercial and service applications. The cable design was optimized for single-phase charging of electric vehicles and offers stable operation, high performance and safety in use.
The AK-SC-E31 EV cable is made of high-quality copper wire with a cross section of 3×6 mm² + 2×0.75 mm², WAS enables efficient energy transmission at currents up to 32 A. The flexible and non-toxic TPE insulation protects the cable from mechanical damage, abrasion and external influences such as low and high temperatures.
The EV cable has a 5-wire design, including communication wires, that enable the correct data transfer required for communication between the charging station and the electric vehicle. However, since there are no factory connections, you can adapt the appropriate plugs to a specific charger, wall box or car model, WAS makes the cable an extremely flexible solution.
The 5 m length of the cable provides for a convenient connection of the vehicle to the loading column, without the need for precise parking. The cable is suitable for use in private garages, multi-story car parks and semi-public areas and offers a practical combination of functionality and freedom of use.
The support of single-phase charging with a current of up to 32 A enables the fast charging of electric vehicle batteries with an output of up to 8 kW. The electrical parameters of the cable meet the standards used in modern EV installations, making the cable compatible with Wallbox and AC Type 2 charging systems.
Akyga® AK-SC-E31 is an excellent choice for users looking for a reliable charging cable for private and professional use. The product is suitable for both a new installation and a replacement charging cable in case of damage to an existing type 2 or type 1 cable. By the possibility of selecting the plugs yourself, you can tune the cable perfectly on a certain electric car or a charging station.
This text is machine translated.