
Number
Power supply unit
Technical specifications
- Product code: AK-TB-34
- Efficiency > 80%
- Earthing: Without (II protection class)
- Ferrite filter: No.
- ABS casing material
- MTBF: 100000 h
- Power consumption < 0.4 A
- Supply line 3.5 x 1.35 mm
- Working temperature 5 - 50 °C.
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Max. output current
2 A
- Output voltage
5 V
- Output current (max.) - rounded
2 A
- Output
3.5/1.35 coaxial connector
- PSU features
Surge protection
- Dim
(L x W x H) 63 x 35 x 59 mm
- Connection
Plug
- Input voltage (max.)
240 V
- Min. input voltage
110 V
- Weight
75 g
- Cable length
1.50 m
- Width
35 mm
- Height
59 mm
- Length
63 mm
- Type
AK-TB-34
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355185 Akyga AK-TB-34 Mains PSU (fixed voltage) 5 V 2 A Surge protection
User & Safety Instructions
User & Safety Instructions 2355185 Akyga AK-TB-34 Mains PSU (fixed voltage) 5 V 2 A Surge protection
Warranty Terms
Warranty Terms 2355185 Akyga AK-TB-34 Mains PSU (fixed voltage) 5 V 2 A Surge protection
Description
This text is machine translated.




