
Number
Cable HDMI vers. 2.1 shielded 0.5m AK-HD-05S
Technical specifications
- Packaging: UniBag
- Cable length 0.5 m.
- Connection 1: Male interface HDMI
- Connection 2: Male interface HDMI
- Material of the cable: Copper
- Product color: Black
- Series: HDMI
- Signal frequency: 4K@120Hz, 8K@60Hz
- Shielded cable: Yes
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- HDMI version
HDMI 2.1
- Cable version
HDMI Ultra High Speed
- Resolutions (max.)
UHD 4K @ 120 Hz
UHD 8K @ 60 Hz
- Transfer rate (max.)
48 GBit/s
- Cable length
0.5 m
- Factory colour
Black
- Cable features
Braided shield
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
Copper
- Shielding
Braid shielding
- Type A
HDMI plug
- Type B
HDMI plug
- Height
250 mm
- Length
30 mm
- Width
125 mm
- Max. temperature
50 °C
- Min. temperature
5 °C
- Weight
65 g
Documents & Downloads
Datasheet
Datasheet 3731353 Akyga HDMI Cable HDMI-A plug 0.5 m Black AK-HD-05S Braided shield HDMI cable
User & Safety Instructions
User & Safety Instructions 3731353 Akyga HDMI Cable HDMI-A plug 0.5 m Black AK-HD-05S Braided shield HDMI cable
Description
However, the most important feature is the 48 Gbps throughput, which enables the transmission of high-resolution and high-resolution video signals. So you can watch movies and series in the highest quality, without having to worry about picture or sound interference. In addition, the AK-HD-05S HDMI cable has a processing frequency of 120 Hz for the Ultra HD 4K resolution and 60 Hz for the 8K resolution, which guarantees a smooth and precise display of high-quality pictures on compatible devices. As a result, you will be able to enjoy extremely realistic images and full immersion in films and video games.
The cable also works with the earc technology, which enables the transmission of audio signals without compression. This means that you have access to excellent sound quality that captures every detail and fineness of the sound.
And last but not least, the HDMI cable AK-HD-05S is compatible with Dolby Vision technology, which enables you to display pictures with an extended color palette and a larger color depth. This means that you have access to an incredibly realistic image that captures every color and every hue.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

