
Akyga USB cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug 1 m Grey Fabric coating, mechanical durability, Fl
Number
Cable USB A + USB type C / USB type C + Lightning 1m AK-USB-57 65W
Technical specifications
- Power 65 W (USB-C) / 27 W (Lightning)
- Port 2: Lightning + USB-C
- Product color: Grey
- Length: 70 mm
- Width 100 mm
- Height: 07 mm
- Net weight: 42 g
- Cable length 1 m.
- Transfer of data: Yes
- Version USB 2.0
- Connection switched: Yes
- Colour inserts: Yellow
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
USB-C® plug
Apple Lightning plug
- Factory colour
Grey
- Cable length
1 m
- Signal flow
Bidirectional (A↔B)
- Cable features
Fabric coating
mechanical durability
Flat
- Cable design
Flat
- Transfer rate (max.)
480 MBit/s
- Max. power
27 W @ 9 V / 3 A
- Connection type
USB-C®
USB
Apple Lightning
- Cable type
USB cable
- Compatible with Apple devices
iPhone
iPad
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3421120 Akyga USB cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug 1 m Grey Fabric coating, mechanical durability, Fl
User & Safety Instructions
User & Safety Instructions 3421120 Akyga USB cable USB 2.0 USB-A plug, USB-C® plug, Apple Lightning plug 1 m Grey Fabric coating, mechanical durability, Fl
Description
Quick charging and flexibility with multiple connections
The AK-USB-57 cable supports different quick-charging standards, which are tuned to the plug combinations. This makes it the ideal choice for charging modern smartphones, tablets and even laptops and ensures that your devices can be charged quickly and securely. No matter, whether you want to charge your iPhone, iPad or laptop with USB-C, this cable will fulfill your expectations.
Durable and elegant design
The charging cable is covered with a robust nylon braiding, which ensures its durability and mechanical resistance. The flat design prevents the cable from getting tangled, WAS simplifies the daily use considerably. Through the modern design the cable also fits perfectly in each environment - from the elegant desk to the car on the road.
Data transfer in USB 2.0 standard
In addition to the charging function, the cable also supports data transfer at a speed of up to 480 Mbit/s so that you can conveniently transfer files between devices. A practical and functional solution for those who expect reliability and speed in one product.
Versatility and modernity in one
The 4-in-1 USB cable AK-USB-57 is a reliable accessory, which fulfills the expectations of the most demanding users. It is suitable for charging as well as for data transfer and offers full compatibility with a large number of mobile and computer devices.
This text is machine translated.








