The Akyga® AK-USB-54, a 1 meter long USB-C angled cable, is designed to provide more flexibility and convenience in a variety of situations. Whether you are using it at home, in the office or on the go, the angled cable is Ideal when you need to connect a device, such as the rear USB-C port of a laptop.
USB-C cable with angled connection
The cable has both a straight and an angled USB-C plug, WAS makes it very versatile. The angled plug facilitates access to hard-to-access connections, for example, on the back of a laptop or a docking station, while the straight plug ensures compatibility with a variety of devices.
Durable and elegant design
The AK-USB-54 USB-C-cable is characterized by its robustness and modern design. The strong braid protects the cable from damages and considerably extends its life, while the aluminum finish on both plugs imparts a touch of elegance. This combination of durability and aesthetics makes the AK-USB-54 cable not only functional, but also attractive.
Quick charging with up to 60 W
The USB Type-C cable was developed for rapid charging of devices and offers up to 60 W. It is the perfect choice for modern smartphones, tablets and laptops. It is compatible with the latest iPhone models with USB-C port, such as the iPhone 15, iPhone 15 Plus, iPhone 16 and iPhone 16 Pro, as well as Samsung Galaxy devices such as the Galaxy S24, Galaxy Z Fold6 and Galaxy Z Flip6, as well as smartphones from Xiaomi, OnePlus, Motorola, Asus, Realme, honor, HUAWEI or OPPO. This ensures that your devices can be charged quickly and efficiently, regardless of the brand.
Data transfer
In addition to charging, the AK-USB-54 cable supports data transfer in the USB 2.0 standard, WAS enables simple file transfer between devices with a speed of up to 480 Mbit/s. This convenient feature provides a reliable solution for both power supply and data transfer.
This text is machine translated.