The Akyga® AK-USB-45 USB-C cable is designed for maximum performance and data transfer speed. This is a standard USB 4 cable which offers much more possibilities than previous USB solutions. One of its biggest advantages is the high data transfer rate of up to 40 Gbps. Thus even very large files can be transferred with the help of the cable in a short time. In addition, the AK-USB-45 cable supports the processing frequencies of 4K@120Hz and 8K@60Hz, WAS makes the transmitted picture extremely smooth and clear.
The AK-USB-45 USB-C cable not only provides for a high quality of the transmitted signal, but also enables a quick charging of each device with a USB-C connection. To this end, it is equipped with the E-Mark chip, which is responsible for monitoring and controlling the power and data flow. Thanks to this chip, the cable can deliver up to 240 watts of performance, WAS allows even the most demanding devices such as gaming laptops to be charged. In addition, the cable is very durable and resistant to mechanical damage. Its flexible braid makes it Ideal for use under adverse conditions.
This text is machine translated.