There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC control relay
6
6
16
10
10
ModBUS TCP / RTU / ASCII (Master / slave)
9 V DC
9 - 30 V DC
30 V DC
24 V DC
58 mm
123 mm
108 mm
224 kB
IP20
PR103.24.3.2
138888
(L x W x H) 123 x 108 x 58 mm
No
Yes
-40 °C
+55 °C
User & Safety Instructions 3553216 akYtec PR103.24.3.2 138888 PLC control relay 24 V DC
User & Safety Instructions 3553216 akYtec PR103.24.3.2 138888 PLC control relay 24 V DC