- Stable plastic case made of polypropylene with transparent lid
- Very high durability of the bits even at high torques due to MOV steel
- Very high fitting accuracy of the tips for secure screwing
- Original TORX® bits
- Easy bit change with quick change holder
Contents 31-piece:
3 bit screwdriver inserts 1/4" for slotted screws 4.5 | 5.5 | 6.5 mm
5 bit screwdriver inserts 1/4" for Phillips screws PH: PH1; PH1; PH2; PH2; PH3
6 bit screwdriver inserts 1/4" for Phillips screws PZ: PZ1; PZ1; PZ2; PZ2; PZ2; PZ2; PZ3
4 bit screwdriver inserts 1/4" for hexagon socket screws: SW 3; 4; 5; 6 mm
12-bit screwdriver inserts 1/4" for TORX® screws T10; T10; T15; T15; T20; T20, T25, T25, T30, T30; T40
1 quick-change magnet holder 1/4" L.60 mm
This text is machine translated.