
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
Only 2 Pair available
Highlights & Details
AER55 IMPULSE BLACK BLUE LOW S1P ESD HRO SRA
- Shaft: SAFETY KNIT® with FITFRAME® elementsTwo tightening straps for easier entryBreathable functional liningHeat-resistant, non-slip rubber outsoleUnisex
Technical specifications
- Product type
Protective footwear
- Factory colour
Black/blue
- Safety class
S1
- Material (details)
Breathable functional lining
- Shoe size (EU)
46
- Sole material
DUAL PULSE
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Fabric
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2530993 Albatros AER55 IMPULSE BLACK BLUE LOW S1P ESD HRO SRA 647500241000046 Protective footwear S1 Shoe size (EU): 46 Black/bl
User & Safety Instructions
User & Safety Instructions 2530993 Albatros AER55 IMPULSE BLACK BLUE LOW S1P ESD HRO SRA 647500241000046 Protective footwear S1 Shoe size (EU): 46 Black/bl
Description
The new, ultra-light AER55 models from the dual. IMPULSE lines are strikingly sporty thanks to their innovative upper material. The trendy color combinations, as well as the AER55 lettering on the inside of the shoe, form further modern design elements. As usual, the new models come with two-fold foamed IMPULSES.FOAM midsole with an energy return of up to 55% for fatigue-free working and ultimate comfort.
This text is machine translated.
This text is machine translated.
















