
Number
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Blue-green
- Safety class
S1PS
- Shoe size (EU)
38
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Fabric
- Certification marks
S1PS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3803762 Albatros AER55 IMPULSE BLUE GREEN LOW S1PS ESD FO HRO SR 647540360000038 Protective footwear S1PS Shoe size (EU): 38 Blu
User & Safety Instructions
User & Safety Instructions 3803762 Albatros AER55 IMPULSE BLUE GREEN LOW S1PS ESD FO HRO SR 647540360000038 Protective footwear S1PS Shoe size (EU): 38 Blu
Conformity certificate
Conformity certificate 3803762 Albatros AER55 IMPULSE BLUE GREEN LOW S1PS ESD FO HRO SR 647540360000038 Protective footwear S1PS Shoe size (EU): 38 Blu
Description
The non-slip and abrasion-resistant rubber outsole up to 300 C heat-resistant (HRO) provides perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
FITFRAME® (SEAMLESS TECHNOLOGY)
Innovative design, high functionality and low weight – no problem with FITFRAME®. Seamless (seamless) welded reinforcement elements support the foot flexibly and provide optimum comfort in conjunction with breathable fabrics.
SAFETY KNIT®
STEP IN COMFORT The highly flexible textile fabric fits perfectly to the foot and sits like a sock. The shaft
Made of SAFETY KNIT ®, a mixture of high-quality synthetic fibers, offers enormous resistance as well as good breathability despite its high flexibility.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding
- Shaft: SAFETY KNIT® with FITFRAME® elements (seamlessly applied reinforcement elements)
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit® AIR sockliner
- Sole: Dual.IMPULSE – 300°C heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM® in two different densities for excellent damping, stability and comfort
- Colour: Blue-green
- Sizes: 36 - 47













