Number
Highlights & Details
Albatros ENDURANCE MID S3 SRC; safety shoe; according to standard EN ISO 20345:2011; color/size brown/black, 42
Technical specifications
- SRC. Slide lock
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Brown
Black
- Safety class
S3
- Shoe size (EU)
42
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2011
- Material
Cowhide
- Certification marks
S3
Documents & Downloads
Datasheet
Datasheet 3804074 Albatros ENDURANCE MID S3 SRC 631320493000042 Protective footwear S3 Shoe size (EU): 42 Brown, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3804074 Albatros ENDURANCE MID S3 SRC 631320493000042 Protective footwear S3 Shoe size (EU): 42 Brown, Black 1 Pair
Conformity certificate
Conformity certificate 3804074 Albatros ENDURANCE MID S3 SRC 631320493000042 Protective footwear S3 Shoe size (EU): 42 Brown, Black 1 Pair
Description
Specially designed for the CRAFT HD TPU or PU outsole with different and application-optimized profile elements. The advantages of the TPUs are, for example, a very high abrasion resistance and better flexibility. Moreover, the improved traction and the optimally moisture repellent profile (windscreen wiper effect) provide for a secure hold
SHOCK ABSORBERS
The element embedded in the heel absorbs the energy of the step and protects the ligaments and the spine through the gentle cushioning.
DAMPENING MIDSOLE
This soft PU midsole absorbs the high forces of the appearance optimally and combines perfect stability and flexibility.
SURFACE MATERIAL
The high-quality all-rounder leather is characterized by a dense fiber fabric and hence by high stability, resilience and suppleness. In the design we have taken care to set as few seams as possible, in order to allow easy cleaning in case of contamination.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: DGUV, closed dust flap, breathable functional lining, TPU HEEL SUPPORT heel protection
- Shaft: Greased full leather
- Lining: Breathable functional lining
- Footbed: COMFIT®RELAX Memory Foam footbed
- Sole: CRAFTHD non-slip DUO PU outsole with upper cap and shock absorber
- Colour: Brown-black
- Sizes: 39-47