
Number
Highlights & Details
Albatros FORGE AIR BLACK/BLUE XW LOW S1 ESD FO SR; Safety sandal; according to standard EN ISO 20345:2022; color/size black-blue,44
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety work sandals
- Factory colour
Black/blue
- Safety class
S1
- Shoe size (EU)
44
- Lacing type
Hook-and-loop
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Microfibre
- Certification marks
S1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3803936 Albatros FORGE AIR BLACK/BLUE XW LOW S1 ESD FO SR 648061241000044 Safety work sandals S1 Shoe size (EU): 44 Black/blue 1
User & Safety Instructions
User & Safety Instructions 3803936 Albatros FORGE AIR BLACK/BLUE XW LOW S1 ESD FO SR 648061241000044 Safety work sandals S1 Shoe size (EU): 44 Black/blue 1
Conformity certificate
Conformity certificate 3803936 Albatros FORGE AIR BLACK/BLUE XW LOW S1 ESD FO SR 648061241000044 Safety work sandals S1 Shoe size (EU): 44 Black/blue 1
Description
The noticeably light and ergonomic sole architecture with different sizes of studs and curved grooves ensures optimum displacement of fluids and supports a natural rolling movement. Abrasion-resistant TPU inserts in the most demanding areas and improved midfoot support ensure a safe appearance, especially on industrial floors. The striking paragraph makes an excellent Ladder Grip possible.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Long-term high level of comfort for fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
HEEL & ARCH SUPPORT
The three-dimensional element formed directly from the EFFECT.FOAM midsole surrounds the heel and supports the midfoot. It provides maximum hold, protects against bending and at the same time enables a natural rolling movement of the foot.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and performance.
This text is machine translated.
Features
- Protection: Fibre glass cap
- Shaft: Strong micro-fiber
- Plus: Heel and midfoot support (Heel & Arch support), two-wide system, particularly light
- Lining: BreathActive function lining
- Footbed: Evercushion®RELIEFT
- Sole: FLEXLITE -non-slip DUO-PU/TPU outsole with midsole made of durable and powerful EFFECT.FOAM®for excellent damping and energy return
- Sizes: 36 -50 extra wide


















