
Number
Highlights & Details
Albatros GRAVITY LOW S3 FO SR; safety shoe; according to standard EN ISO 20345:2022; color/size black,48
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
48
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022
- Material
Cowhide
- Certification marks
S3
Documents & Downloads
Datasheet
Datasheet 3803102 Albatros GRAVITATION LOW S3 FO SR 641080200000048 Protective footwear S3 Shoe size (EU): 48 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803102 Albatros GRAVITATION LOW S3 FO SR 641080200000048 Protective footwear S3 Shoe size (EU): 48 Black 1 Pair
Conformity certificate
Conformity certificate 3803102 Albatros GRAVITATION LOW S3 FO SR 641080200000048 Protective footwear S3 Shoe size (EU): 48 Black 1 Pair
Description
The depth of the sole profile increases flexibility, improves the grip and has optimal fluid repellent properties. The high-quality TPU is not chalky and resistant to abrasion and wear.
DAMPENING MIDSOLE
A soft, comparatively light midsole made of PU optimally absorbs the high forces of the appearance.
Comfit® AIR feet set
With its numerous pores, the ALBATROS® Comfit® AIR footbed features shock-absorbing elevations in the heel and bale area and longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is odor-resistant, moisture-absorbing and washable at 30°C.
SURFACE MATERIAL
Perfect for outdoor use - robust, abrasion-proof, water-repellent upper materials in perfect quality offer superior comfort and guarantee a long-lasting wearing pleasure.
This text is machine translated.
Features
- Protection: Steel cap and steel midsole
- Plus: Breathable 3D-functional lining
- Shaft: Smooth full-grain leather
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit®AIR sockliner
- Sole: CLEAR TPU – non-slip and abrasion-resistant PU/TPU sole with upper cap
- Colour, black
- Sizes: 39 -48








