Number
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Blue-black
- Safety class
S1PS
- Shoe size (EU)
46
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Fabric
- Certification marks
S1PS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3803540 Albatros LIFT BLUE IMPULSE LOW S1PS ESD FO HRO SR 646610351000046 Protective footwear S1PS Shoe size (EU): 46 Blue-black
User & Safety Instructions
User & Safety Instructions 3803540 Albatros LIFT BLUE IMPULSE LOW S1PS ESD FO HRO SR 646610351000046 Protective footwear S1PS Shoe size (EU): 46 Blue-black
Conformity certificate
Conformity certificate 3803540 Albatros LIFT BLUE IMPULSE LOW S1PS ESD FO HRO SR 646610351000046 Protective footwear S1PS Shoe size (EU): 46 Blue-black
Description
The non-slip and abrasion-resistant rubber outsole up to 300 C heat-resistant (HRO) provides perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.
IMPULSES.FOAM®MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM ® in 2 different densities reacts to each of your steps with an energy impulse. The IMPULSE.FOAM ® not only gives you energy, but also ensures maximum attenuation and excellent stability.
FITFRAME® (SEAMLESS TECHNOLOGY)
Innovative design, high functionality and a low weight with FITFRAME ® no problem. Seamless ( seamless ) welded reinforcement elements support the foot flexibly and provide optimum comfort in conjunction with breathable fabrics.
Comfit® AIR feet set
With numerous pores, the ALBATROS ® Comfit®AIR footbed features shock-absorbing elevations in the heel and bale area and longitudinal vault support. This supports the natural posture of the foot in the shoe and stimulates the muscles while walking. The non-slip textile surface is resistant to odor, moisture absorption and washable at 30 C.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: ESD, metal-free, breathable functional lining, pleasant shaft and flap padding Shaft: Durable 3D textile fabric and FITFRAME®elements
- Lining: Breathable functional lining
- Footbed: Anatomically shaped Comfit®AIR sockliner
- Sole: Dual.IMPULSE 300 C Heat-resistant, non-slip rubber outsole with an intermediate sole made of IMPULSE.FOAM®in two different densities for excellent damping, stability and comfort
- Colour: Blue-black
- Sizes: 39-47