
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black-grey
- Safety class
S1PS
- Shoe size (EU)
42
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Fabric
- Certification marks
S1PS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3803610 Albatros OCTANE GREY LOW S1PS SR 647210202000042 Protective footwear S1PS Shoe size (EU): 42 Black-grey 1 Pair
User & Safety Instructions
User & Safety Instructions 3803610 Albatros OCTANE GREY LOW S1PS SR 647210202000042 Protective footwear S1PS Shoe size (EU): 42 Black-grey 1 Pair
Conformity certificate
Conformity certificate 3803610 Albatros OCTANE GREY LOW S1PS SR 647210202000042 Protective footwear S1PS Shoe size (EU): 42 Black-grey 1 Pair
Description
Our absolute light weight! The XPR PROTECT sole is over 100g lighter than conventional safety shoe soles without compromising protection and durability. The innovative, flexible and super-light XPR.FOAM offers excellent shock absorption and ensures a safe appearance in demanding environments. The distinctive sole profile optimizes traction and promotes stability
COMFIT®VIVA
The anatomic formed soft EVA footbed contributes to the protection of joints, muscles and bones through its shock-absorbing effect. An ergonomic longitudinal vault support provides optimum stability, while the tapped bale area massages the front part of the foot at each step. The perforation increases breathability - all for a comfortable feel.
FAP® LITE - FLEXIBLE ANTI-PERFORATION
The latest generation of the metal-free passage protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect due to breathability and welding absorption
*Compared to FAP®
SAFETY KNIT® CR
By selecting special textile fibers, this variant of our SAFETY KNIT® technology becomes resistant to cuts. The highly flexible fabric fits perfectly to the foot and offers resistance and breathability.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®LITE through protection
- Plus: Slip collar for a very comfortable entry
- SHAFT: SAFETY KNIT® CR
- Lining: Breathable functional lining
- Footbed: Comfit® VIVA
- Sole: XPR PROTECT - extremely non-slip running and midsole made from XPR.FOAM for excellent cushioning and comfort
- Colour: Black-gray
- Sizes: 36 - 47

































