
Number
Highlights & Details
Albatros TWISTER DY NAVY LOW S1P ESD SRC; safety shoe; according to standard EN ISO 20345:2022+A1:2024; color/size blue, 48
Technical specifications
- SRC. Slide lock
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Blue
- Safety class
S1P
- Shoe size (EU)
48
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Suede
- Certification marks
S1P
Documents & Downloads
Datasheet
Datasheet 3803963 Albatros TWISTER DY NAVY LOW S1P ESD SRC 648800300000048 Protective footwear S1P Shoe size (EU): 48 Blue 1 Pair
User & Safety Instructions
User & Safety Instructions 3803963 Albatros TWISTER DY NAVY LOW S1P ESD SRC 648800300000048 Protective footwear S1P Shoe size (EU): 48 Blue 1 Pair
Conformity certificate
Conformity certificate 3803963 Albatros TWISTER DY NAVY LOW S1P ESD SRC 648800300000048 Protective footwear S1P Shoe size (EU): 48 Blue 1 Pair
Description
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: Metal-free, ESD, pleasant shaft and flap padding , reflective elements
- Shaft: High-quality suede leather with durable mesh inserts
- Lining: Breathable functional lining
- Footbed : anatomic and breathable EVA footbed
- Sole: Flexible, profiled, non-slip and abrasion-resistant DUO PU outsole
- Colour : blue
- Sizes: 36-47









